Pomona Electronics72968RF-Steckverbinder
Conn SMA Adapter 0Hz to 18GHz 50Ohm T Style (3)RCP Gold
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| SMA Adapter | |
| (3)RCP | |
| Tee Style | |
| (3)F | |
| Gold | |
| 0 to 18G | |
| 500VAC | |
| 50 | |
| 5000 | |
| Threaded | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| 19.2 | |
| 14.3 |
By using this sma adapter 72968 RF connector from Pomona, you won't have to worry about any problems between connections in your circuit. This connector's body is plated in gold. It has a tee style body orientation. It has an operating frequency of 0 to 18G Hz. This product is 14.3 mm tall. This rf connector has an operating temperature of -65 to 165 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

