Pomona Electronics72975RF-Steckverbinder
Conn SMA PL 0Hz to 18GHz 50Ohm ST Cable Mount Gold
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| SMA | |
| PL | |
| Straight | |
| M | |
| Gold | |
| 0 to 18G | |
| 50 | |
| 5000 | |
| Standard | |
| -65 | |
| 165 | |
| 14.4 | |
| Cable Mount |
Connect and protect your RF cable with this sma 72975 RF connector from Pomona, it will give a low impedance for easy data transferring. This connector's body is plated in gold. It has a straight body orientation. It has a plug type gender. It has an operating frequency of 0 to 18G Hz. This rf connector has an operating temperature of -65 to 165 °C. This product is 14.4 mm long.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

