Pomona Electronics72976RF-Steckverbinder
Conn SMA-SMB Adapter 0Hz to 4GHz 50Ohm ST PL/PL Gold
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| SMA-SMB Adapter | |
| PL/PL | |
| Straight | |
| M/M | |
| Gold | |
| 0 to 4G | |
| 500VAC | |
| 50 | |
| 1000 | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| 16.7 | |
| 8 |
Protect your RF cable with this sma-smb adapter 72976 RF connector manufactured from Pomona, it will help get you an uninterrupted RF signal. This connector's body is plated in gold. It has a straight body orientation. It has an operating frequency of 0 to 4G Hz. This product is 20.6 mm long and 8 mm. This rf connector has an operating temperature of -65 to 165 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

