Pomona Electronics72981RF-Steckverbinder
Conn SMB 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| SMB | |
| PL | |
| Crimp | |
| Straight | |
| M | |
| Gold | |
| 0 to 4G | |
| 50 | |
| 1000 | |
| Threaded | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| 7 | |
| 22.2 | |
| Cable Mount |
This smb 72981 RF connector from Pomona will make your RF components work in sync. This connector's body is plated in gold. It has a plug type gender. It has a straight body orientation. It has an operating frequency of 0 to 3G Hz. This rf connector has an operating temperature of -65 to 165 °C. This product is 19.8 mm long with a diameter of 7.5 mm. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

