BI Technologies72PR200LFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 200 | |
| 10% | |
| 200 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Top | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 244 | |
| 1 | |
| 200 | |
| 1 | |
| Box | |
| 9.53 | |
| 9.53 | |
| 4.75 | |
| 0.77 | |
| Through Hole |
This 72PR200LF potentiometer from BI Technologies (TT electronics) is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 200 Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product is 9.53 mm long, 4.75 mm tall and 9.53 mm deep. The 72PR200LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. This device is made with cermet technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

