Littelfuse72R075XPRPTC, rückstellbare Sicherung
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 72VDC 40A 0.92W 6.3s 0.25Ohm Radial 10.2 X 3.1mm Ammo
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 72VDC | |
| 40 | |
| 0.75 | |
| 1.5 | |
| 0.25 | |
| 0.6 | |
| 0.92 | |
| 6.3@3.75A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Ammo | |
| 10.2 X 3.1 | |
| Inside Crimp Standoff | |
| 0.51 | |
| 10.2(Max) | |
| 3.1(Max) | |
| 15.2(Max) | |
| Through Hole |
Avoid constantly replacing burned out fuses with this 72R075XPR PTC resettable fuse from Littelfuse. This device has a maximum current rating of 40. This part has a lead diameter of 0.51 mm. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product is 3.1(Max) mm deep. This product's terminal pitch is 5.1(typ) mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

