Littelfuse72R090XPRPTC, rückstellbare Sicherung
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 72VDC 40A 0.99W 7.2s 0.2Ohm Radial 11.2 X 3.1mm Ammo
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 72VDC | |
| 40 | |
| 0.9 | |
| 1.8 | |
| 0.2 | |
| 0.47 | |
| 0.99 | |
| 7.2@4.5A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Ammo | |
| 11.2 X 3.1 | |
| Inside Crimp Standoff | |
| 0.51 | |
| 11.2(Max) | |
| 3.1(Max) | |
| 15.8(Max) | |
| Through Hole |
Avoid constantly replacing burned out fuses with this 72R090XPR PTC resettable fuse from Littelfuse. This part has a lead diameter of 0.51 mm. This device has a maximum current rating of 40. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product is 3.1(Max) mm deep. This product's terminal pitch is 5.1(typ) mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

