Littelfuse72R110XUPTC, rückstellbare Sicherung
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72VDC 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3.1mm Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 72VDC | |
| 40 | |
| 1.1 | |
| 2.2 | |
| 0.15 | |
| 0.38 | |
| 1.5 | |
| 8.2@5.5A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 13 X 3.1 | |
| Inside Crimp Standoff | |
| 0.81 | |
| 13(Max) | |
| 3.1(Max) | |
| 18.2(Max) | |
| Through Hole |
An automatically resetting fuse like this 72R110XU PTC resettable fuse from Littelfuse is ideal for quickly restoring protected equipment into operation after a fuse burns out. This device has a maximum current rating of 40. This part has a lead diameter of 0.81 mm. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(typ) mm. This product is 3.1(Max) mm deep.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

