Littelfuse72R135XMRPTC, rückstellbare Sicherung
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 72VDC 40A 1.7W 9.6s 0.12Ohm Radial 13.58 X 3.1mm Ammo
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 72VDC | |
| 40 | |
| 1.35 | |
| 2.7 | |
| 0.12 | |
| 0.3 | |
| 1.7 | |
| 9.6@6.75A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Ammo | |
| 13.58 X 3.1 | |
| Inside Crimp Standoff | |
| 0.81 | |
| 13.58(Max) | |
| 3.1(Max) | |
| 19.8(Max) | |
| Through Hole |
Do you need a more convenient and quicker way for your protected equipment to be restored into operation after a fuse burns out? Then this 72R135XMR PTC resettable fuse from Littelfuse is perfect for you! This device has a maximum current rating of 40. This part has a lead diameter of 0.81 mm. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product is 3.1(Max) mm deep. This product's terminal pitch is 5.1(typ) mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

