C&K7301TZQESKippschalter
Switch Toggle ON None ON 3PDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| 3PDT | |
| ON None ON | |
| Threaded | |
| 5@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 100000 | |
| Satin Chrome | |
| 17.45 | |
| 3 | |
| 4.83 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 9 | |
| 3.94 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 15/32-32 | |
| 12.7 | |
| 11.89 | |
| 16.51 | |
| 10.54 | |
| 12.7 | |
| 16.51 | |
| 43.82 |
The 7301TZQES toggle switch from C&K Components allows you to control the status of your project. This device has a maximum current rating of 5 A @ 120VAC 28VDC. It has a 3PDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The 7301TZQES toggle switch has a solder lug termination style. This product is 12.7 mm long, 43.82 mm tall and 16.51 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

