Pomona Electronics73037RF-Steckverbinder
Conn MMCX RCP 0Hz to 6GHz 50Ohm ST Cable Mount Gold
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MMCX | |
| RCP | |
| Straight | |
| F | |
| Gold | |
| 0 to 6G | |
| 50 | |
| Standard | |
| -55 | |
| 155 | |
| 5 | |
| 13.4 | |
| Cable Mount |
Ideal for any cable need, this mmcx 73037 RF connector from Pomona will bring a strong connection to your transmission line so you do not have to worry again. This connector's body is plated in gold. It has a straight body orientation. It has a receptacle type gender. It has an operating frequency of 0 to 6G Hz. This product is 13.4 mm long with a diameter of 5 mm. This rf connector has an operating temperature of -55 to 155 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

