TE Connectivity735159Steckverbinderanschlüsse
PIDG Quick Disconnect Terminal 14-17AWG Brass Blue F 22mm Tin Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PIDG Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.14 | |
| Straight | |
| Tin | |
| 14-17 | |
| 300V | |
| -55 | |
| 125 | |
| Nylon | |
| Bag | |
| 22 | |
| 9.3 | |
| 6.35x0.81 | |
| Blue | |
| Cable Mount |
Look no further than the pidg quick disconnect terminal 735159 wire terminal from TE Connectivity for applications requiring terminal connections. It has a receptacle type gender. This product is 21.5 mm long and 9.3 mm. Its wire is 13.5-15.5 AWG.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

