Switchcraft7382-2SG-300Steckverbinder, rund
Conn Circular SKT 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port Maxi-Con-X® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Maxi-Con-X® | |
| RCP | |
| Panel Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| SKT | |
| Solder Cup | |
| 12-14 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Nylon | |
| Black | |
| 23 | |
| 600V | |
| -55 | |
| 125 | |
| IP67 | |
| Bayonet Lock | |
| 300 | |
| 23.5 | |
| 20.6 | |
| 23.5 | |
| Bulk |
Use this field installable 7382-2SG-300 connector from Switchcraft to connect peripherals to your device. It has a straight body orientation. This socket type connector's 2 contacts that are made out of brass and plated with gold over nickel. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 23.5 mm tall and 20.6 mm deep with a diameter of 23.5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

