Amphenol Communications Solutions73993-101LFSteckverbinder, Mutterplatine
Metral® High Speed 1000 Series, Backplane Connectors, Header Shroud, Vertical Signal, 5 Row, Press-Fit, 30 Position, Standard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| HDR | |
| 30 | |
| Press Fit | |
| Straight | |
| 500VDC | |
| 1000 | |
| -55 | |
| 125 | |
| 250 | |
| Bulk | |
| 8.05 | |
| 17 | |
| METRAL® | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this shrouded 73993-101LF header connector from FCI. This RCP connector's 30 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its pitch is 2 mm. It has a receptacle type gender. This is a 5-row connector. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the press fit termination method. This product is 11.88 mm deep. 73993-101LF is housed in natural liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

