Honeywell73JB2KWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Wirewound POT 2K Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.31.00.00 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 2K | |
| 5% | |
| 500 | |
| 2 | |
| Wirewound | |
| -40 | |
| 120 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.35 | |
| 10(Mech) | |
| 1 | |
| 3600 | |
| 50000 | |
| 10 | |
| 39.67 | |
| 22.23 | |
| 26.99 | |
| Panel Mount |
Calibrate the resistance of a circuit with this 73JB2K potentiometer from Honeywell. This product has a resistance value of 2K Ohm. This durable part has a power rating of 2 W. This device is made with wirewound technology. This part has an operating temperature of -40 to 120 °C. This product is 39.67 mm long, 26.99 mm tall and 22.23 mm deep. It has a tolerance of 5%. The 73JB2K part has a solder lug termination style.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

