Switchcraft740Steckverbinder für Audio und Video
Conn Miniature Phone Plug PL 2 POS Screw ST Cable Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Miniature Phone Plug | |
| PL | |
| 2 | |
| 2 | |
| Screw | |
| Straight | |
| Black | |
| 9.53 | |
| 40.88 | |
| Cable Mount | |
| Plastic |
Use the miniature phone plug 740 audio and video connector from Switchcraft for your design to run audio and video. This PL connector has 2 PL contacts. It has a plug type gender. This connector has a single port. It has a straight body orientation. 740 is housed in plastic. Its 2 terminals use the screw termination method. This product is 40.88 mm long with a diameter of 9.53 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

