C&K7401LYZQEKippschalter
Switch Toggle ON None ON 4PDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| 4PDT | |
| ON None ON | |
| Threaded | |
| 5@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 100000 | |
| Bright Chrome | |
| 21.34 | |
| 4 | |
| 4.83 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 12 | |
| 3.94 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 1/4-40 | |
| 12.7 | |
| 8.89 | |
| 21.59 | |
| 10.54 | |
| 12.7 | |
| 21.59 | |
| 44.71 |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

