Amphenol Communications Solutions74233-101LFSteckverbinder, Schnittstelle
Power USB, Input Output Connector, Plug kit, 30u GXT Contact, 8 Pins, 3 amps, 12 volts, Teal Color HSG
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| USB/Power | |
| PL/PL | |
| 4/4 | |
| 8 | |
| Straight | |
| (1.5/3)/Contact | |
| 12V | |
| 1000 | |
| -55 | |
| 85 | |
| Tray | |
| 15.8 | |
| 50.9 | |
| 18.9 | |
| GXT Over Nickel | |
| Copper Alloy | |
| Cable Mount |
Properly implement video to your system by using this usb/power 74233-101LF interface connector manufactured from FCI. This PL/PL connector's 4 / 4 contacts that are made out of copper alloy and plated with gxt over nickel. This connector has 2 ports. It has a maximum voltage rating of 5.25VDC/12 VDC. It has a straight body orientation. This device has a maximum current rating of (1.5/3) A/contact. 74233-101LF is housed in thermoplastic. The component will be shipped in tray format. This product is 15.8 mm long, 18.9 mm tall and 50.9 mm deep. It has 8 terminals.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

