| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| AC | |
| Multiplexer | |
| 4 x 2:1 | |
| 1 | |
| 8 | |
| 0 | |
| 1 | |
| 4 | |
| 1 | |
| Non-Inverting | |
| 9@3.3V|6.5@5V | |
| 11.8 | |
| Single-Ended | |
| No | |
| Single-Ended | |
| 3-State | |
| 24 | |
| -24 | |
| 3 | |
| 5 | |
| 5.5 | |
| 8 | |
| 50 | |
| Single | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.08(Max) - 0.51(Min) mm |
| Verpackungsbreite | 6.6(Max) mm |
| Verpackungslänge | 26.92(Max) mm |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 20 | |
| Leitungsform | Through Hole |
Shrink the number of electrical lines with this 74AC11257N multiplexer from Texas Instruments by selecting one of several input signals and forwarding the selected signal into a single line! This multiplexer has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V. It is made in a 4 x 2:1 configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

