| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| D-Type | |
| AC | |
| Transparent | |
| 16 | |
| 2 | |
| 16 | |
| 1 | |
| 0 | |
| 16 | |
| 1 | |
| No | |
| No | |
| Non-Inverting | |
| 14@3.3V|9.1@5V | |
| 22.3 | |
| 1um | |
| 3-State | |
| 24 | |
| -24 | |
| 3 | |
| 5 | |
| 5.5 | |
| 8 | |
| 50 | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.79(Max) - 0.2(Min) |
| Verpackungsbreite | 7.59(Max) |
| Verpackungslänge | 16(Max) |
| Leiterplatte geändert | 48 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP |
| 48 | |
| Leitungsform | Gull-wing |
Texas Instruments' d-type 74AC16373DL low-level latch is an electronic circuit that can store state information and is used as data storage elements. With a 3-state output, this is power management at its best. This latch has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. It has 16 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

