| Compliant | |
| EAR99 | |
| Obsolete | |
| 74AC16374DL | |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.79(Max) - 0.2(Min) mm |
| Verpackungsbreite | 7.59(Max) mm |
| Verpackungslänge | 16(Max) mm |
| Leiterplatte geändert | 48 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP |
| 48 | |
| Leitungsform | Gull-wing |
Store state information by enabling this 74AC16374DL flip flop device from Texas Instruments. With a 3-state output, this is power management at its best. It has a single-ended output signal. This flip flop has an operating temperature range of -40 °C to 85 °C. This device comes in tube packaging. It has 16 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

