| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| D-Type | |
| ALVC | |
| Transparent | |
| 20 | |
| 2 | |
| 20 | |
| 1 | |
| 0 | |
| 20 | |
| 1 | |
| Yes | |
| No | |
| Non-Inverting | |
| 4.7@2.7V|3.9@3.3V | |
| 5.6 | |
| 3-State | |
| 24 | |
| -24 | |
| 1.65 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 40 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 6.1 |
| Verpackungslänge | 14 |
| Leiterplatte geändert | 56 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 56 | |
| Leitungsform | Gull-wing |
Are you a computer engineer designing a circuit? Implement this d-type 74ALVCH16841DGGRE4 low-level latch developed by Texas Instruments. With a 3-state output, this is power management at its best. This latch has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V. It has 20 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

