NXP Semiconductors74ALVT16244DL,112Puffern und Leitungstreibern
Buffer/Line Driver 16-CH Non-Inverting 3-ST 48-Pin SSOP Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ALVT | |
| Buffer/Line Driver | |
| 4 | |
| 16 | |
| 16 | |
| 0 | |
| 16 | |
| 4 Low | |
| Yes | |
| Non-Inverting | |
| 1.9(Typ)@2.5V|1.5(Typ)@3.3V | |
| 5.9 | |
| Single-Ended | |
| 3-State | |
| 64 | |
| -32 | |
| 2.3 | |
| 2.5|3.3 | |
| 3.6 | |
| 5 | |
| 3600 | |
| 5000 | |
| 50 | |
| -40 | |
| 85 | |
| Bulk | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) |
| Verpackungsbreite | 7.6(Max) |
| Verpackungslänge | 16(Max) |
| Leiterplatte geändert | 48 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP |
| 48 |
Amplify analog and digital signals by driving the input to the transmission line with this 74ALVT16244DL,112 buffer and line driver from NXP Semiconductors. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This non-inverting device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 3.6 V. It has 16 channels per chip.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

