NXP Semiconductors74AUP1G125GM,115Puffern und Leitungstreibern
Buffer/Line Driver 1-CH Non-Inverting 3-ST 6-Pin XSON T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| AUP | |
| Buffer/Line Driver | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 1 Low | |
| No | |
| Non-Inverting | |
| 19@1.1V to 1.3V|10.8@1.4V to 1.6V|8.4@1.65V to 1.95V|6.3@2.3V to 2.7V|5.8@3V to 3.6V | |
| 25.3 | |
| 0.35um | |
| Single-Ended | |
| 3-State | |
| 4 | |
| -4 | |
| 0.8 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0.5 | |
| 30 | |
| 250 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.46(Max) mm |
| Verpackungsbreite | 1 mm |
| Verpackungslänge | 1.45 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | XSON |
| 6 |
By driving the input to the transmission line this 74AUP1G125GM,115 buffer and line driver by NXP Semiconductors will amplify any signal. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has 1 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.8 V, while its maximum is 3.6 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

