NXP Semiconductors74HCT273N,652Flipflops
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Bulk
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| HCT | |
| D-Type Bus Interface | |
| 8 | |
| 1 | |
| 8 | |
| 8 | |
| No | |
| Master Reset | |
| Non-Inverting | |
| Positive-Edge | |
| 30@4.5V | |
| 51 | |
| Single-Ended | |
| 4 | |
| -4 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.008 | |
| 50 | |
| -40 | |
| 125 | |
| Bulk | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.04 |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 26.16 |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 20 | |
| Leitungsform | Through Hole |
NXP Semiconductors brings you their latest 74HCT273N,652 flip flop device, a simple yet effective method for storing your circuit's state information. It has a single-ended output signal. This flip flop has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 8 channels per chip.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

