NXP Semiconductors74HCT2G34GV,125Puffern und Leitungstreibern
Buffer 2-CH Non-Inverting 6-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| HCT | |
| Buffer | |
| 2 | |
| 2 | |
| 2 | |
| 0 | |
| 2 | |
| 0 | |
| No | |
| Non-Inverting | |
| 18@4.5V | |
| 29 | |
| Single-Ended | |
| 4 | |
| -4 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 1 | |
| 50 | |
| 250 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) |
| Verpackungsbreite | 1.7(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSOP |
| 6 |
By driving the input to the transmission line this 74HCT2G34GV,125 buffer and line driver by NXP Semiconductors will amplify any signal. This line driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 2 channels per chip.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

