NXP Semiconductors74HCT86PW,112Gates (Gatter)
XOR Gate 4-Element 2-IN 14-Pin TSSOP Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| HCT | |
| XOR | |
| 4 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 32@4.5V | |
| 48 | |
| 5.2 | |
| -4 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 2 | |
| 50 | |
| -40 | |
| 125 | |
| Bulk | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.5(Max) |
| Verpackungslänge | 5.1(Max) |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 14 |
Simplify your circuit through the use of NXP Semiconductors' 74HCT86PW,112 logic gates, great for implementing basic logical functions. This gate has an operating temperature range of -40 °C to 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

