Diodes Incorporated74LVCE1G04W5-7Inverter, Schmitt-Trigger-

Inverter 1-Element 5-Pin SOT-25 T/R

Diodes Zetex brings you their latest 74LVCE1G04W5-7 inverting Schmitt trigger, from which you can convert an analog signal into a digital signal. This inverting Schmitt trigger has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.4 V, while its maximum is 5.5 V.

Import TariffMay apply to this part

1.981 Stück: morgen versandbereit

    Total0,03 €Price for 1

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2149+
      Manufacturer Lead Time:
      36 Wochen
      Minimum Of :
      1
      Maximum Of:
      1981
      Country Of origin:
      China
         
      • Price: 0,0279 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2149+
      Manufacturer Lead Time:
      36 Wochen
      Country Of origin:
      China
      • In Stock: 1.981 Stück
      • Price: 0,0279 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.