NXP Semiconductors74LVT125PW,112Puffern und Leitungstreibern
Buffer/Line Driver 4-CH Non-Inverting 3-ST 14-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LVT | |
| Buffer/Line Driver | |
| 4 | |
| 4 | |
| 4 | |
| 0 | |
| 4 | |
| 4 Low | |
| Yes | |
| Non-Inverting | |
| 2.9(Typ)@3.3V | |
| 6.5 | |
| Single-Ended | |
| 3-State | |
| 64 | |
| -32 | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 5 | |
| 2000 | |
| 7000 | |
| 50 | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.5(Max) |
| Verpackungslänge | 5.1(Max) |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 14 |
By driving the input to the transmission line this 74LVT125PW,112 buffer and line driver by NXP Semiconductors will amplify any signal. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This non-inverting device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. It has 4 channels per chip.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

