| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| D-Type | |
| LVT | |
| Transparent | |
| 16 | |
| 2 | |
| 16 | |
| 1 | |
| 0 | |
| 16 | |
| 1 | |
| Yes | |
| No | |
| Non-Inverting | |
| 3.1(Typ)@3.3V | |
| 6.6 | |
| 3-State | |
| 12 | |
| -12 | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 5 | |
| 5000 | |
| 50 | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.65(Max) |
| Verpackungsbreite | 4.6(Max) |
| Verpackungslänge | 7.1(Max) |
| Leiterplatte geändert | 56 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | BGA MICROSTAR JUNIOR |
| 56 | |
| Leitungsform | Ball |
This d-type 74LVTH162373ZQLR low-level latch from Texas Instruments is a staple for any circuit designer. With a 3-state output, this is power management at its best. This latch has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has 16 channels per chip. This non-inverting device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

