| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SSTV | |
| Registered Buffer | |
| 24 | |
| 1 | |
| 24 | |
| 0 | |
| 0 | |
| 48 | |
| 0 | |
| No | |
| Non-Inverting | |
| Positive-Edge/Negative-Edge | |
| 2.6@2.5V | |
| 5 | |
| Asynchronous | |
| Single-Ended | |
| Single-Ended | |
| 8 | |
| -8 | |
| 2.3 | |
| 2.5 | |
| 2.7 | |
| 30 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 5.6(Max) |
| Verpackungslänge | 16.1(Max) |
| Leiterplatte geändert | 114 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | LFBGA |
| 114 | |
| Leitungsform | Ball |
Never worry about proper bits not being stored with this 74SSTVF32852ZKFR register from Texas Instruments. This register has a minimum operating temperature of 0 °C and a maximum of 70 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This non-inverting device has a typical operating supply voltage of 2.5 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 2.7 V. Its maximum frequency is 500(Min) MHz. It has 24 channels per chip.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

