Amphenol75-068614-05SSteckverbinder, rund
Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| SKT | |
| Crimp | |
| 14S-5 | |
| No | |
| Copper Alloy | |
| Silver | |
| Alumilite Hard Anodic | |
| 200VAC | |
| -55 | |
| 125 | |
| 28.87 | |
| 34.74 |
This heavy-duty circular 75-068614-05S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector's 5 contacts that are made out of copper alloy and plated with silver. Its shell size is 14S-5. It has a plug type gender. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 34.74 mm long with a diameter of 28.87 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

