Amphenol75-069217-10SSteckverbinder, rund
Conn Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| SKT | |
| Crimp | |
| 16-10 | |
| No | |
| Copper Alloy | |
| Silver | |
| Alumilite Hard Anodic | |
| 500VAC | |
| -55 | |
| 125 | |
| 40.41 | |
| 32.53 | |
| 32.53 |
Use this heavy-duty circular 75-069217-10S connector from Amphenol for your cylindrical cable housing connection needs. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. Its shell size is 16-10. It has a straight body orientation. It has a receptacle type gender. It uses the crimp termination method. This product is 40.41 mm long, 32.53 mm tall and 32.53 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

