Amphenol75-190222-28PSteckverbinder, rund
Conn Cylindrical Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| PIN | |
| Crimp | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Silver | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 38.91 | |
| 41.27 | |
| 41.27 |
This mil-dtl-5015 circular 75-190222-28P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. It has a straight body orientation. Its shell size is 22-28. This RCP connector's 7 contacts that are made out of copper alloy and plated with silver. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.91 mm long, 41.27 mm tall and 41.27 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

