Amphenol75-190616-01SSteckverbinder, rund
Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| SKT | |
| Crimp | |
| 16S-1 | |
| No | |
| Copper Alloy | |
| Silver | |
| Alumilite Hard Anodic | |
| 500VAC | |
| -55 | |
| 125 | |
| 32.1 | |
| 34.74 |
The heavy-duty circular 75-190616-01S connector from Amphenol is the best way to connect any inputs you need for your application. This socket type connector's 7 contacts that are made out of copper alloy and plated with silver. Its shell size is 16S-1. It has a plug type gender. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 34.74 mm long with a diameter of 32.1 mm. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

