Amphenol75-214140-56SSteckverbinder, rund
Conn Circular SKT 85 POS Crimp ST Cable Mount 85 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 85 | |
| SKT | |
| Crimp | |
| 40-56 | |
| No | |
| Copper Alloy | |
| Silver | |
| Alumilite Hard Anodic | |
| 500VAC | |
| -55 | |
| 125 | |
| 40.43 | |
| 66.67 | |
| 66.67 |
Use only the best heavy-duty circular 75-214140-56S connector from Amphenol to create a solid connection for your cylindrical cable housing. Its shell size is 40-56. This socket type connector's 85 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It has a straight body orientation. This product is 40.43 mm long, 66.67 mm tall and 66.67 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

