Amphenol75-474028-21SSteckverbinder, rund
Conn Cylindrical Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| SKT | |
| Crimp | |
| 28-21 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| 500VAC|700VDC | |
| -55 | |
| 125 | |
| Threaded | |
| 73.27 | |
| 50.8 | |
| 50.8 |
Make a solid connection with this mil-dtl-5015 circular 75-474028-21S connector from Amphenol. It has a straight body orientation. Its shell size is 28-21. It has a receptacle type gender. This socket type connector's 37 contacts that are made out of copper alloy and plated with silver. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 73.27 mm long, 50.8 mm tall and 50.8 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

