Amphenol75-474620-29PSteckverbinder, rund
Conn Cylindrical Circular PIN 17 POS Crimp ST Cable Mount 17 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 17 | |
| PIN | |
| Crimp | |
| 20-29 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 67.41 | |
| 38.07 | |
| 37.1 |
Connect your circular inputs with this mil-dtl-5015 circular 75-474620-29P connector from Amphenol. This PL connector's 17 contacts that are made out of copper alloy and plated with silver. Its shell size is 20-29. It has a plug type gender. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 67.41 mm long, 37.1 mm tall and 38.07 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

