Amphenol75-474622-10SSteckverbinder, rund
Conn Cylindrical Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| SKT | |
| Crimp | |
| 22-10 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 1750VDC|1250VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 40.33 | |
| 67.41 |
Use this cylindrical circular 75-474622-10S connector from Amphenol to connect peripherals to your device. It has a straight body orientation. Its shell size is 22-10. This socket type connector's 4 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 67.41 mm long with a diameter of 40.33 mm. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

