Amphenol75-68218-19PSteckverbinder, rund
Conn Cylindrical Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| PIN | |
| Crimp | |
| 18-19 | |
| No | |
| Copper Alloy | |
| Silver | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 38.91 | |
| 34.92 | |
| 34.92 |
This mil-dtl-5015 circular 75-68218-19P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. This RCP connector's 10 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 18-19. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 38.91 mm long, 34.92 mm tall and 34.92 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

