Amphenol75-68218-4PSteckverbinder, rund
Conn Cylindrical Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| PIN | |
| Crimp | |
| 18-4 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 38.91 | |
| 34.92 | |
| 34.92 |
Make a solid connection with this mil-dtl-5015 circular 75-68218-4P connector from Amphenol. Its shell size is 18-4. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 4 contacts that are made out of copper alloy and plated with silver. This product is 38.91 mm long, 34.92 mm tall and 34.92 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

