Amphenol75-68222-14PSteckverbinder, rund
Conn Cylindrical Circular PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| PIN | |
| Crimp | |
| 22-14 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 38.91 | |
| 41.27 | |
| 41.27 |
Make a solid connection with this mil-dtl-5015 circular 75-68222-14P connector from Amphenol. This RCP connector's 19 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 22-14. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.91 mm long, 41.27 mm tall and 41.27 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

