Amphenol75-68618-10SSteckverbinder, rund
Conn Cylindrical Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| SKT | |
| Crimp | |
| 18-10 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 33.85 | |
| 49.22 |
This mil-dtl-5015 circular 75-68618-10S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. This socket type connector's 4 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. Its shell size is 18-10. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 49.22 mm long with a diameter of 33.85 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

