TE Connectivity7536494002Wärmeschrumpfende Produkte
Heat Shrink Tubing ST Cross-Linked Fluoropolymer Black Thin Piece
| Compliant | |
| EAR99 | |
| Active | |
| 3917.32.00.50 | |
| Automotive | No |
| PPAP | No |
| Tubing | |
| Straight | |
| Cross-Linked Fluoropolymer | |
| Black | |
| Thin | |
| 3.18 | |
| 1.57 | |
| -65 | |
| 200 | |
| Piece | |
| 0.41 | |
| 2:1 |
Use this tubing 7536494002 heat shrink from TE Connectivity to protect your electrical cables from environmental factors. This heat shrink tubing has a minimum operating temperature of -65 °C and a maximum of 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

