Winchester Interconnect756-18-9RF-Steckverbinder
Conn BNC F 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| BNC | |
| F | |
| Crimp | |
| Right Angle | |
| Gold | |
| 0 to 4G | |
| 50 | |
| 14.47 | |
| 28.72 | |
| 43.94 | |
| Cable Mount |
By using this bnc 756-18-9 RF connector from Winchester Electronics, you won't have to worry about any problems between connections in your circuit. This connector's body is plated in silver. It has a right angle body orientation. It has a female type gender. It has an operating frequency of 0 to 4G Hz. It uses the crimp termination method. This product is 28.72 mm long and 43.94 mm tall with a diameter of 14.47 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
