Amphenol Communications Solutions75653-005LFSteckverbinder, Kontakt
PV Terminal, Wire to Board connectors, Crimp to Wire Male Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 3 | |
| 2 | |
| -65 | |
| 125 | |
| 1000 | |
| Tape and Reel | |
| 3.53 | |
| 3.05 | |
| PV® | |
| 22-26 | |
| Cable Mount |
Never worry about a poor connection with this 75653-005LF connector contact from FCI. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It uses the crimp termination method. This connector contact has a minimum operating temperature of -65 °C and a maximum of 125 °C. Its wire is 22-26 AWG. This product is 3.53 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

