Reduced Price
Amphenol Communications Solutions75844-318-06LFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5/Contact | |
| 110V | |
| -65 | |
| 130 | |
| Bag | |
| 7.62 | |
| 5.08 | |
| 8.26 | |
| 3.05 | |
| Through Hole |
As an added safety precaution, the unshrouded 75844-318-06LF header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. It uses the solder termination method. 75844-318-06LF is housed in black thermoplastic. This product is 7.62 mm long, 8.26 mm tall and 5.08 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
