Amphenol Communications Solutions75869-302LFSteckverbinderleisten und Leiterplattenbuchsen
Quickie®, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 0.38 um (15 uin) Gold or GXT™ Plating
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3/Contact | |
| 500VAC | |
| 10000 | |
| 15 | |
| -65 | |
| 125 | |
| 100 | |
| Tube | |
| 1.792 | |
| 24.99 | |
| 9.2 | |
| 9.57 | |
| 3.05 | |
| Through Hole |
Safety is an important concern when designing electronic devices. FCI's shrouded 75869-302LF header connector helps protect your equipment from accidental shortages. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 500 VAC. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 24.99 mm long, 9.57 mm tall and 9.55 mm deep. It uses the solder termination method. 75869-302LF is housed in blue thermoplastic. This connector has an operating temperature of -65 to 125 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

