Amphenol Communications Solutions75869-306LFSteckverbinderleisten und Leiterplattenbuchsen
Quickie®, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 0.38 um (15 uin) Gold or GXT™ Plating
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 34 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3/Contact | |
| 500VAC | |
| 10000 | |
| 15 | |
| -65 | |
| 125 | |
| 100 | |
| Tube | |
| 4.036 | |
| 50.39 | |
| 9.2 | |
| 9.57 | |
| 3.05 | |
| Through Hole |
Easily mount this shrouded 75869-306LF header connector from FCI onto your PCB project to support a variety of physical configuration options. This HDR connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. This is a 2-row connector. It has a maximum voltage rating of 500 VAC. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 50.39 mm long, 9.57 mm tall and 9.55 mm deep. 75869-306LF is housed in blue thermoplastic. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

