Reduced Price
Amphenol Communications Solutions75915-407LFSteckverbinderleisten und Leiterplattenbuchsen
Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Single Row, Top Entry, 7 Positions, 2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 7 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| 20 | |
| -65 | |
| 125 | |
| 200 | |
| Tube | |
| 17.7 | |
| 2.5 | |
| 8.5 | |
| Through Hole |
This socket strip 75915-407LF header connector from FCI is used for jumper posts to support physical configuration options on printed circuit boards. This RCP connector's 7 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a receptacle type gender. It has a maximum voltage rating of 1000 VAC. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 75915-407LF is housed in blue thermoplastic. This product is 17.7 mm long, 8.5 mm tall and 2.5 mm deep. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

